
SDX01G2-A | |
|---|---|
DigiKey Part Number | 480-2864-ND |
Manufacturer | |
Manufacturer Product Number | SDX01G2-A |
Description | SENSOR 1PSIG 0.11" .018V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 18 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 20V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.67mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 20PSI (137.9kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-DIP Module |
Output 0 mV ~ 18 mV (12V) | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 327,08080 | € 8 177,02 |
| Unit Price without VAT: | € 327,08080 |
|---|---|
| Unit Price with VAT: | € 399,03858 |

