
RTY120LVNAX | |
|---|---|
DigiKey Part Number | 480-3847-ND |
Manufacturer | |
Manufacturer Product Number | RTY120LVNAX |
Description | SENSOR ROTARY 120DEG CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY120LVNAX Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 120° (±60°), Continuous | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 67,07840 | € 3 353,92 |
| Unit Price without VAT: | € 67,07840 |
|---|---|
| Unit Price with VAT: | € 81,83565 |

