
OP-AR400 | |
|---|---|
DigiKey Part Number | OP-AR400-ND |
Manufacturer | |
Manufacturer Product Number | OP-AR400 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Side Rotary - No Lever |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Operating Force 226 ~ 567gf |
Part Status Active | Pretravel 0.219" (5.6mm) |
Circuit SPDT | Differential Travel 0.007" (0.18mm) |
Switch Function On-Mom | Overtravel 90° |
Current Rating (Amps) 5A (AC), 500mA (DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 358,07300 | € 3 580,73 |
| Unit Price without VAT: | € 358,07300 |
|---|---|
| Unit Price with VAT: | € 436,84906 |

