
NBPLLNS160MGUNV | |
|---|---|
DigiKey Part Number | NBPLLNS160MGUNV-ND |
Manufacturer | |
Manufacturer Product Number | NBPLLNS160MGUNV |
Description | SENSOR 2.32PSIG 0.13" .0755V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.32PSI (16kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 75.5 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Size Male - 0.13" (3.18mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 12.33PSI (85kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.32PSI (16kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 6-SMD, No Lead, Top Port |
Output 0 mV ~ 75.5 mV (5V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 19,16150 | € 1 916,15 |
| Unit Price without VAT: | € 19,16150 |
|---|---|
| Unit Price with VAT: | € 23,37703 |

