
NBPLLNS001PSUNV | |
|---|---|
DigiKey Part Number | 480-5657-ND |
Manufacturer | |
Manufacturer Product Number | NBPLLNS001PSUNV |
Description | SENSOR 1PSIS 0.13" |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Sealed Gauge Male - 0.13" (3.18mm) Tube 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Size Male - 0.13" (3.18mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Discontinued at DigiKey | Termination Style SMD (SMT) Tab |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Sealed Gauge | Mounting Type Surface Mount |
Operating Pressure 1PSI (6.89kPa) | Package / Case 6-SMD, No Lead, Top Port |
Output Type Wheatstone Bridge | Base Product Number |

