
MPRLS0001PG0000SA | |
|---|---|
DigiKey Part Number | 480-7100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPRLS0001PG0000SA |
Description | SENSOR 1PSIG 0.1" 24BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MPRLS0001PG0000SA Models |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.5mm) Tube |
Packaging Tape & Reel (TR) | Port Style Barbless |
Part Status Discontinued at DigiKey | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Gauge | Maximum Pressure 5PSI (34.47kPa) |
Operating Pressure 1PSI (6.89kPa) | Operating Temperature -40°C ~ 85°C |
Output Type SPI | Mounting Type Surface Mount |
Output 24 b | Package / Case 12-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 4,32022 | € 777,64 |
| Unit Price without VAT: | € 4,32022 |
|---|---|
| Unit Price with VAT: | € 5,27067 |

