
MLH250PSB01B | |
|---|---|
DigiKey Part Number | 480-2595-ND |
Manufacturer | |
Manufacturer Product Number | MLH250PSB01B |
Description | SENSOR AMP 250PSI 4-20MA OUT |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Sealed Gauge | Maximum Pressure 750PSI (5171.07kPa) |
Operating Pressure 250PSI (1723.69kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 mA ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 110,77000 | € 110,77 |
| Unit Price without VAT: | € 110,77000 |
|---|---|
| Unit Price with VAT: | € 135,13940 |


