Pressure Sensor 100PSI (689.48kPa) Vented Gauge 12 b 8-DIP (0.524", 13.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCDNNV100PGSA5

DigiKey Part Number
480-7107-ND
Manufacturer
Manufacturer Product Number
HSCDNNV100PGSA5
Description
SENSOR 100PSIG 12BIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge 12 b 8-DIP (0.524", 13.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Style
No Port
Series
Features
Amplified Output, Temperature Compensated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Maximum Pressure
250PSI (1723.69kPa)
Applications
Board Mount
Operating Temperature
-20°C ~ 85°C
Pressure Type
Vented Gauge
Mounting Type
Through Hole
Operating Pressure
100PSI (689.48kPa)
Package / Case
8-DIP (0.524", 13.30mm)
Output Type
SPI
Supplier Device Package
8-DIP
Output
12 b
Base Product Number
Accuracy
±0.25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 70,04000€ 70,04
Unit Price without VAT:€ 70,04000
Unit Price with VAT:€ 85,44880