Similar
Similar

HOA0882-L55 | |
|---|---|
DigiKey Part Number | HOA0882-L55-ND |
Manufacturer | |
Manufacturer Product Number | HOA0882-L55 |
Description | SENSOR OPT SLOT TRANSISTOR MODUL |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Transistor Module, Pre-Wired |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 30 mA |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bulk | Response Time 15µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.125" (3.18mm) | Mounting Type Chassis Mount, Wire Lead |
Sensing Method Through-Beam | Package / Case Module, Pre-Wired |
Output Configuration Transistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB880P51Z | TT Electronics/Optek Technology | 1 062 | 365-1341-ND | € 4,21000 | Similar |
| OPB882T55Z | TT Electronics/Optek Technology | 115 | OPB882T55Z-ND | € 4,09000 | Similar |



