GLLA01A1Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: € 38,18000
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLLA01A1Y

DigiKey Part Number
480-2704-ND
Manufacturer
Manufacturer Product Number
GLLA01A1Y
Description
SWITCH SNAP ACTION SPDT 10A 300V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP66 - Dust Tight, Water Resistant
Series
Operating Force
12gfm
Packaging
Bulk
Release Force
2.039gfm
Part Status
Obsolete
Operating Position
30°
Circuit
SPDT
Pretravel
30°
Switch Function
On-Mom
Differential Travel
18°
Current Rating (Amps)
10A (AC/DC)
Overtravel
40°
Voltage Rating - AC
300 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
250 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Side Rotary, Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GLLA01A1BHoneywell Sensing and Productivity Solutions25480-2703-ND€ 38,18000Similar
Obsolete
This product is no longer manufactured. View Substitutes