
EX-AR50 | |
|---|---|
DigiKey Part Number | EX-AR50-ND |
Manufacturer | |
Manufacturer Product Number | EX-AR50 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Paddle |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Explosion Proof |
Circuit SPDT | Operating Force 1134gf |
Switch Function On-Mom | Release Force 113gf |
Current Rating (Amps) 15A (AC), 500mA (DC) | Operating Temperature -40°C ~ 71°C |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 477,50600 | € 2 387,53 |
| Unit Price without VAT: | € 477,50600 |
|---|---|
| Unit Price with VAT: | € 582,55732 |

