
DTF2-2RQN8-RH | |
|---|---|
DigiKey Part Number | DTF2-2RQN8-RH-ND |
Manufacturer | |
Manufacturer Product Number | DTF2-2RQN8-RH |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 3629gf |
Packaging Bulk | Release Force 680gf |
Part Status Obsolete | Operating Position 2.515" (63.9mm) |
Circuit DPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 300mA (DC) | Overtravel 0.125" (3.2mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Roller Plunger |

