
BZLN-200-RH | |
|---|---|
DigiKey Part Number | 480-4747-ND |
Manufacturer | |
Manufacturer Product Number | BZLN-200-RH |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Wire Leads |
Series | Operating Force 227 ~ 283gf |
Packaging Bulk | Release Force 454gf |
Part Status Obsolete | Operating Position 1.640" (41.65mm) |
Circuit SPDT | Pretravel 0.025" (0.65mm) |
Switch Function On-Mom | Differential Travel 0.003" (0.075mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.203" (5.15mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |

