Similar

BZ-7R35-A4 | |
|---|---|
DigiKey Part Number | BZ-7R35-A4-ND |
Manufacturer | |
Manufacturer Product Number | BZ-7R35-A4 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 255 ~ 368gf |
Series | Release Force 113gf |
Packaging Bulk | Operating Position 0.625" (15.9mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-20GD-B7-K | Omron Automation and Safety | 3 | Z3234-ND | € 32,86000 | Similar |
| Z-15H2-B | Omron Automation and Safety | 0 | Z8195-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 20,76000 | € 207,60 |
| Unit Price without VAT: | € 20,76000 |
|---|---|
| Unit Price with VAT: | € 25,32720 |



