
BZ-2RQ233-A2 | |
|---|---|
DigiKey Part Number | 480-4617-ND |
Manufacturer | |
Manufacturer Product Number | BZ-2RQ233-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 255 ~ 368gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.859" (21.8mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.219" (5.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 85°C |
Actuator Type Overtravel Plunger | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPTCNH11 | ZF Electronics | 0 | GPTCNH11-ND | € 10,66710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 39,68420 | € 7 936,84 |
| Unit Price without VAT: | € 39,68420 |
|---|---|
| Unit Price with VAT: | € 48,41472 |


