
91SS12-2 | |
|---|---|
DigiKey Part Number | 480-2007-ND |
Manufacturer | |
Manufacturer Product Number | 91SS12-2 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±40mT | |
Voltage - Supply | 8V ~ 16V | |
Current - Supply (Max) | 19mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 114,75334 | € 114 753,34 |
| Unit Price without VAT: | € 114,75334 |
|---|---|
| Unit Price with VAT: | € 139,99907 |


