Similar

585SX4Q25F502SP | |
|---|---|
DigiKey Part Number | 585SX4Q25F502SP-ND |
Manufacturer | |
Manufacturer Product Number | 585SX4Q25F502SP |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDB181-K420K-502B | Bourns Inc. | 0 | PDB181-K420K-502B-ND | € 1,39000 | Similar |


