585SX4Q25F102SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/BI
In Stock: 0
Unit Price: € 1,00867
Datasheet
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

585SX4Q25F102SP

DigiKey Part Number
585SX4Q25F102SP-ND
Manufacturer
Manufacturer Product Number
585SX4Q25F102SP
Description
POT 1K OHM 1/20W CARBON LINEAR
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Honeywell Sensing and Productivity Solutions
Adjustment Type
Side Adjustment
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
PC Pins
Resistance (Ohms)
1k
Actuator Type
Flatted
Tolerance
±20%
Actuator Length
0.984" (25.00mm)
Power (Watts)
0.05W, 1/20W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M7 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.447" x 0.374" Face (11.35mm x 9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P091N-FC25BR1KTT Electronics/BI0P091N-FC25BR1K-ND€ 1,00867Direct
Obsolete
This product is no longer manufactured. View Substitutes