40PC250G1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: € 422,15580
Datasheet
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40PC250G1A

DigiKey Part Number
480-4254-ND
Manufacturer
Manufacturer Product Number
40PC250G1A
Description
SENSOR 250PSIG 0.18" 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 0.18" (4.57mm) Tube 0.5 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.18" (4.57mm) Tube
Series
Port Style
Barbless
Packaging
Bulk
Features
Amplified Output
Part Status
Active
Termination Style
PC Pin
Applications
Board Mount
Maximum Pressure
500PSI (3447.38kPa)
Pressure Type
Vented Gauge
Operating Temperature
-45°C ~ 125°C
Operating Pressure
250PSI (1723.69kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0.5 V ~ 4.5 V
Base Product Number
Accuracy
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40PC250G2AHoneywell Sensing and Productivity Solutions0480-2640-5-ND€ 422,15580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 520,09620€ 26 004,81
Manufacturers Standard Package
Unit Price without VAT:€ 520,09620
Unit Price with VAT:€ 634,51736