
311SX54-H58 | |
|---|---|
DigiKey Part Number | 311SX54-H58-ND |
Manufacturer | |
Manufacturer Product Number | 311SX54-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 11gf |
Part Status Active | Operating Position 0.557" (14.15mm) |
Circuit SPDT | Pretravel 0.050" (1.27mm) |
Switch Function On-Mom | Differential Travel 0.015" (0.38mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.010" (0.25mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 38,45900 | € 384,59 |
| Unit Price without VAT: | € 38,45900 |
|---|---|
| Unit Price with VAT: | € 46,91998 |

