311SX5-H58 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: € 19,02600
Datasheet
Image for 311SX5-H58 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311SX5-H58

DigiKey Part Number
311SX5-H58-ND
Manufacturer
Manufacturer Product Number
311SX5-H58
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Quick Connect - 0.058" (Round)
Series
Operating Force
30gf
Packaging
Bulk
Release Force
5.099gf
Part Status
Obsolete
Operating Position
0.585" (14.86mm)
Circuit
SPDT
Pretravel
0.106" (2.7mm)
Switch Function
On-Mom
Differential Travel
0.035" (0.9mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.022" (0.55mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
28 V
Operating Temperature
-55°C ~ 125°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
311SM706-H58Honeywell Sensing and Productivity Solutions0480-6943-ND€ 19,02600Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable