
24PCCFB6G | |
|---|---|
DigiKey Part Number | 480-2840-ND |
Manufacturer | |
Manufacturer Product Number | 24PCCFB6G |
Description | SENSOR 15PSIC 0.25" .225V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Compound Male - 0.25" (6.35mm) Tube 0 mV ~ 225 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 10V ~ 12V |
Series | Port Size Male - 0.25" (6.35mm) Tube |
Packaging Bulk | Port Style Barbed |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±45PSI (±310.26kPa) |
Pressure Type Compound | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±15PSI (±103.42kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 225 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,48000 | € 84,48 |
| 5 | € 78,30200 | € 391,51 |
| 10 | € 76,00700 | € 760,07 |
| 25 | € 73,26360 | € 1 831,59 |
| 50 | € 71,38800 | € 3 569,40 |
| 100 | € 69,66800 | € 6 966,80 |
| Unit Price without VAT: | € 84,48000 |
|---|---|
| Unit Price with VAT: | € 103,06560 |

