
1TL1-5M | |
|---|---|
DigiKey Part Number | 480-3424-ND |
Manufacturer | |
Manufacturer Product Number | 1TL1-5M |
Description | SWITCH TOGGLE SPDT 10A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 26.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 10A (AC) | Actuator Material Nickel Plated |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,78000 | € 84,78 |
| 10 | € 73,10700 | € 731,07 |
| 25 | € 68,90440 | € 1 722,61 |
| 50 | € 65,88020 | € 3 294,01 |
| 100 | € 65,09170 | € 6 509,17 |
| Unit Price without VAT: | € 84,78000 |
|---|---|
| Unit Price with VAT: | € 103,43160 |


