Similar

12TW1-5 | |
|---|---|
DigiKey Part Number | 480-2275-ND |
Manufacturer | |
Manufacturer Product Number | 12TW1-5 |
Description | SWITCH TOGGLE DPDT 5A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.27mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Turret |
Part Status Active | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection Environment Sealed |
Switch Function | Operating Temperature -65°C ~ 71°C |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN29SS2G30 | NKK Switches | 0 | 360-MN29SS2G30-ND | € 14,03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,27000 | € 78,27 |
| 10 | € 67,49100 | € 674,91 |
| 25 | € 63,61320 | € 1 590,33 |
| 50 | € 60,82200 | € 3 041,10 |
| 100 | € 59,69490 | € 5 969,49 |
| Unit Price without VAT: | € 78,27000 |
|---|---|
| Unit Price with VAT: | € 95,48940 |







