Similar

11SX55-H58 | |
|---|---|
DigiKey Part Number | 11SX55-H58-ND |
Manufacturer | |
Manufacturer Product Number | 11SX55-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Quick Connect - 0.058" (Round) |
Series | Operating Force 99gf |
Packaging Bulk | Release Force 21gf |
Part Status Active | Operating Position 0.320" (8.13mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.001" (0.025mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.004" (0.1mm) |
Voltage Rating - AC 115 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 28 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG13-B1AA | Hirose Electric Co Ltd | 0 | 26-DG13-B1AA-ND | € 0,50095 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 22,81320 | € 4 562,64 |
| Unit Price without VAT: | € 22,81320 |
|---|---|
| Unit Price with VAT: | € 27,83210 |

