Similar
Similar

11SM2454 | |
|---|---|
DigiKey Part Number | 11SM2454-ND |
Manufacturer | |
Manufacturer Product Number | 11SM2454 |
Description | SWITCH SNAP ACTION SPDT 5A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 141gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Obsolete | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.005" (0.13mm) |
Current Rating (Amps) 5A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB101B01C01A | APEM Inc. | 0 | 679-MBB101B01C01A-ND | € 0,82457 | Similar |
| MBB101C01C01A | APEM Inc. | 0 | 679-MBB101C01C01A-ND | € 0,90310 | Similar |

