
116FL1-431 | |
|---|---|
DigiKey Part Number | 480-116FL1-431-ND |
Manufacturer | |
Manufacturer Product Number | 116FL1-431 |
Description | POT 5.5K OHM 1.25W PLASTIC LIN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 5.5k Ohm 1 Gang Linear Potentiometer 1.0 Turns Conductive Plastic 1.25W Solder Turret |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 5.5k | Actuator Type Slotted |
Power (Watts) 1.25W | Actuator Length 0.500" (12.70mm) |
Built in Switch None | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 1.0 | Base Product Number |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 4 774,16300 | € 47 741,63 |
| Unit Price without VAT: | € 4 774,16300 |
|---|---|
| Unit Price with VAT: | € 5 824,47886 |

