Basics of NTC and PTC Thermistors - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-202CDK-801

DigiKey Part Number
115-202CDK-801-ND
Manufacturer
Manufacturer Product Number
115-202CDK-801
Description
THERMISTOR NTC 2KOHM 3068K
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±25%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3068K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.25" (31.80mm)
Part Status
Active
Base Product Number
Resistance in Ohms @ 25°C
2k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 176,05290€ 17 605,29
Manufacturers Standard Package
Unit Price without VAT:€ 176,05290
Unit Price with VAT:€ 214,78454