Load Cell Force Sensor 4536kgf (10000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

060-0574-03

DigiKey Part Number
1566-060-0574-03-ND
Manufacturer
Manufacturer Product Number
060-0574-03
Description
SENSOR FORCE 4536KGF DIAPHRAGM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 4536kgf (10000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.1%
Manufacturer
Honeywell Sensing and Productivity Solutions T&M
Compensated Temperature
15°C ~ 71°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Diaphragm
Part Status
Active
Actuator Style/Size
Internal Thread, 1-14 UNS
Operating Force
4536kgf (10000lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-54°C to 121°C
Sensor Type
Load Cell
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2 331,86000€ 2 331,86
Manufacturers Standard Package
Unit Price without VAT:€ 2 331,86000
Unit Price with VAT:€ 2 844,86920