
IPT0020G33R | |
|---|---|
DigiKey Part Number | IPT0020G33R-ND |
Manufacturer | |
Manufacturer Product Number | IPT0020G33R |
Description | SENSOR 20PSIG 0.26" 24BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 20PSI (137.9kPa) Vented Gauge Male - 0.26" (6.71mm) Tube 24 b Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 12V |
Manufacturer Honeywell Aerospace | Port Size Male - 0.26" (6.71mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Discontinued at DigiKey | Features Temperature Compensated |
Applications Board Mount | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 20PSI (137.9kPa) | Operating Temperature -40°C ~ 85°C |
Output Type SPI | Package / Case Module |
Output 24 b | Base Product Number |
Accuracy ±0.1% |

