
SCC2220X101K502TXA | |
|---|---|
DigiKey Part Number | 4587-SCC2220X101K502TXATR-ND - Tape & Reel (TR) 4587-SCC2220X101K502TXACT-ND - Cut Tape (CT) 4587-SCC2220X101K502TXADKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC2220X101K502TXA |
Description | CAP CER 2220 X7R 100PF 250VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| 10 | € 1,73300 | € 17,33 |
| 50 | € 1,42720 | € 71,36 |
| 100 | € 1,33260 | € 133,26 |
| 500 | € 1,17282 | € 586,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,12333 | € 1 123,33 |
| 2 000 | € 1,08259 | € 2 165,18 |
| 3 000 | € 1,06218 | € 3 186,54 |
| 5 000 | € 1,03955 | € 5 197,75 |
| 7 000 | € 1,02631 | € 7 184,17 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

