
C1812X474K501T | |
|---|---|
DigiKey Part Number | 4587-C1812X474K501TTR-ND - Tape & Reel (TR) 4587-C1812X474K501TCT-ND - Cut Tape (CT) 4587-C1812X474K501TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X474K501T |
Description | CAP CER 0.47UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,32000 | € 3,20 |
| 50 | € 0,24180 | € 12,09 |
| 100 | € 0,21780 | € 21,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,17084 | € 119,59 |
| 1 400 | € 0,15942 | € 223,19 |
| 2 100 | € 0,15371 | € 322,79 |
| 3 500 | € 0,14738 | € 515,83 |
| 4 900 | € 0,14368 | € 704,03 |
| 7 000 | € 0,14012 | € 980,84 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

