
C1812X102K202T | |
|---|---|
DigiKey Part Number | 4587-C1812X102K202TTR-ND - Tape & Reel (TR) 4587-C1812X102K202TCT-ND - Cut Tape (CT) 4587-C1812X102K202TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1812X102K202T |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X102K202T | Holy Stone Enterprise Co., Ltd. | 530 | 4587-C1812X102K202TCT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 50 | € 0,19240 | € 9,62 |
| 100 | € 0,17240 | € 17,24 |
| 500 | € 0,13866 | € 69,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12822 | € 128,22 |
| 2 000 | € 0,11965 | € 239,30 |
| 3 000 | € 0,11535 | € 346,05 |
| 5 000 | € 0,11060 | € 553,00 |
| 7 000 | € 0,10781 | € 754,67 |
| 10 000 | € 0,10514 | € 1 051,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

