
C1206X225K101TX | |
|---|---|
DigiKey Part Number | 4587-C1206X225K101TXTR-ND - Tape & Reel (TR) 4587-C1206X225K101TXCT-ND - Cut Tape (CT) 4587-C1206X225K101TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X225K101TX |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X225K101TX | Holy Stone Enterprise Co., Ltd. | 655 | 4587-C1206X225K101TXCT-ND | € 0,55000 | Parametric Equivalent |
| GMX31X7R225K100CT | Cal-Chip Electronics, Inc. | 4 700 | 4713-GMX31X7R225K100CT-ND | € 0,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34400 | € 3,44 |
| 50 | € 0,26100 | € 13,05 |
| 100 | € 0,23560 | € 23,56 |
| 500 | € 0,19236 | € 96,18 |
| 1 000 | € 0,17902 | € 179,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16804 | € 336,08 |
| 4 000 | € 0,15901 | € 636,04 |
| 6 000 | € 0,15448 | € 926,88 |
| 10 000 | € 0,14947 | € 1 494,70 |
| 14 000 | € 0,14654 | € 2 051,56 |
| 20 000 | € 0,14371 | € 2 874,20 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

