
C0805X105K101T | |
|---|---|
DigiKey Part Number | 4587-C0805X105K101TTR-ND - Tape & Reel (TR) 4587-C0805X105K101TCT-ND - Cut Tape (CT) 4587-C0805X105K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X105K101T |
Description | CAP CER 1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21X7R105K100NT | Cal-Chip Electronics, Inc. | 11 546 | 4713-GMC21X7R105K100NTCT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23100 | € 2,31 |
| 50 | € 0,17180 | € 8,59 |
| 100 | € 0,15370 | € 15,37 |
| 500 | € 0,12284 | € 61,42 |
| 1 000 | € 0,11333 | € 113,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10158 | € 304,74 |
| 6 000 | € 0,09584 | € 575,04 |
| 9 000 | € 0,09296 | € 836,64 |
| 15 000 | € 0,08978 | € 1 346,70 |
| 21 000 | € 0,08791 | € 1 846,11 |
| 30 000 | € 0,08612 | € 2 583,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

