
C0402B475K010T | |
|---|---|
DigiKey Part Number | 4587-C0402B475K010TTR-ND - Tape & Reel (TR) 4587-C0402B475K010TCT-ND - Cut Tape (CT) 4587-C0402B475K010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0402B475K010T |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09100 | € 0,91 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05620 | € 5,62 |
| 500 | € 0,04264 | € 21,32 |
| 1 000 | € 0,03847 | € 38,47 |
| 2 500 | € 0,03408 | € 85,20 |
| 5 000 | € 0,03143 | € 157,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02926 | € 292,60 |
| 20 000 | € 0,02747 | € 549,40 |
| 30 000 | € 0,02657 | € 797,10 |
| 50 000 | € 0,02558 | € 1 279,00 |
| 70 000 | € 0,02500 | € 1 750,00 |
| 100 000 | € 0,02444 | € 2 444,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

