10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402B106M010T

DigiKey Part Number
4587-C0402B106M010TTR-ND - Tape & Reel (TR)
4587-C0402B106M010TCT-ND - Cut Tape (CT)
4587-C0402B106M010TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0402B106M010T
Description
CAP CER 10UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,11500€ 1,15
50€ 0,08220€ 4,11
100€ 0,07230€ 7,23
500€ 0,05562€ 27,81
1 000€ 0,05047€ 50,47
2 500€ 0,04504€ 112,60
5 000€ 0,04177€ 208,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03909€ 390,90
20 000€ 0,03687€ 737,40
30 000€ 0,03577€ 1 073,10
50 000€ 0,03454€ 1 727,00
70 000€ 0,03382€ 2 367,40
100 000€ 0,03313€ 3 313,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400