
ACC1812X222K202TZ | |
|---|---|
DigiKey Part Number | 4587-ACC1812X222K202TZTR-ND - Tape & Reel (TR) 4587-ACC1812X222K202TZCT-ND - Cut Tape (CT) 4587-ACC1812X222K202TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | ACC1812X222K202TZ |
Description | CAP CER 1812 X7R 2200PF 2KV AUTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.125" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24000 | € 2,40 |
| 50 | € 0,17840 | € 8,92 |
| 100 | € 0,15970 | € 15,97 |
| 500 | € 0,12792 | € 63,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11812 | € 118,12 |
| 2 000 | € 0,11005 | € 220,10 |
| 3 000 | € 0,10601 | € 318,03 |
| 5 000 | € 0,10153 | € 507,65 |
| 7 000 | € 0,09892 | € 692,44 |
| 10 000 | € 0,09640 | € 964,00 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

