4 Circuit IC Switch 1:1 17Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-8190PSIF

DigiKey Part Number
1245-1014-ND
Manufacturer
Manufacturer Product Number
HI-8190PSIF
Description
IC SWITCH SPST-NOX4 17OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 17Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HI-8190PSIF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
35ns, 20ns
Manufacturer
Holt Integrated Circuits Inc.
Charge Injection
4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF, 20pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA (Max)
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
17Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3.3V ~ 15V
Base Product Number
Voltage - Supply, Dual (V±)
±3.3V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
250€ 5,06524€ 1 266,31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,06524
Unit Price with VAT:€ 6,17959