
HI-8190PCTF | |
|---|---|
DigiKey Part Number | HI-8190PCTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-8190PCTF |
Description | IC SWITCH SPST-NOX4 17OHM 16CSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-CSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HI-8190PCTF Models |
Category | Switch Time (Ton, Toff) (Max) 35ns, 20ns (Typ) |
Manufacturer Holt Integrated Circuits Inc. | Charge Injection 4pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NO | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-WQFN Exposed Pad, CSP |
On-State Resistance (Max) 17Ohm | Supplier Device Package 16-CSP (5x5) |
Voltage - Supply, Single (V+) 3.3V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±3.3V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | € 9,99957 | € 3 699,84 |
| Unit Price without VAT: | € 9,99957 |
|---|---|
| Unit Price with VAT: | € 12,19948 |

