



A4044CH | |
|---|---|
DigiKey Part Number | 1441-1182-ND |
Manufacturer | |
Manufacturer Product Number | A4044CH |
Description | JUNCTION BOX STL 4.02"L X 4.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4044CH Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 4.016" L x 4.016" W (102.00mm x 102.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 2.2 lbs (997.9 g) |
Area (L x W) 16.1in² (104cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,23000 | € 86,23 |
| 5 | € 73,71000 | € 368,55 |
| 10 | € 68,89400 | € 688,94 |
| 25 | € 66,55760 | € 1 663,94 |
| Unit Price without VAT: | € 86,23000 |
|---|---|
| Unit Price with VAT: | € 105,20060 |





