
A24P20 | |
|---|---|
DigiKey Part Number | 1441-1164-ND |
Manufacturer | |
Manufacturer Product Number | A24P20 |
Description | PANEL NEMA 12 21.00X17.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 21.000" L x 17.000" W (533.40mm x 431.80mm) White |
Datasheet | Datasheet |
EDA/CAD Models | A24P20 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 21.000" L x 17.000" W (533.40mm x 431.80mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,31000 | € 107,31 |
| 5 | € 100,93000 | € 504,65 |
| Unit Price without VAT: | € 107,31000 |
|---|---|
| Unit Price with VAT: | € 130,91820 |


