
UM-QPJ-1.5-5 | |
|---|---|
DigiKey Part Number | H122973-ND |
Manufacturer | |
Manufacturer Product Number | UM-QPJ-1.5-5 |
Description | CONN UMC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 4 pcs - 1 Connector, 1 Heat Shrink, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group 1.5D-2V, 1.5D-HQEV, 1.5D-QEV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UM-QPJ-1.5VCR3B(40) | Hirose Electric Co Ltd | 3 | H122974-ND | € 9,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,93000 | € 15,93 |
| 20 | € 12,88950 | € 257,79 |
| 40 | € 12,27450 | € 490,98 |
| 60 | € 11,92817 | € 715,69 |
| 100 | € 11,50610 | € 1 150,61 |
| 260 | € 10,75662 | € 2 796,72 |
| 500 | € 10,27222 | € 5 136,11 |
| Unit Price without VAT: | € 15,93000 |
|---|---|
| Unit Price with VAT: | € 19,43460 |

