
UM-QP-FHSB(40) | |
|---|---|
DigiKey Part Number | H122972-ND |
Manufacturer | |
Manufacturer Product Number | UM-QP-FHSB(40) |
Description | CONN UMC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group CO-6F, FH-SB | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,74000 | € 10,74 |
| 20 | € 8,69400 | € 173,88 |
| 40 | € 8,27900 | € 331,16 |
| 60 | € 8,04550 | € 482,73 |
| 100 | € 7,76070 | € 776,07 |
| 260 | € 7,25496 | € 1 886,29 |
| 500 | € 6,92814 | € 3 464,07 |
| 1 000 | € 6,59788 | € 6 597,88 |
| Unit Price without VAT: | € 10,74000 |
|---|---|
| Unit Price with VAT: | € 13,10280 |

