
UM-QP-1.5VCR3A(42) | |
|---|---|
DigiKey Part Number | 26-UM-QP-1.5VCR3A(42)-ND |
Manufacturer | |
Manufacturer Product Number | UM-QP-1.5VCR3A(42) |
Description | CONN UMC PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 1.5D-2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,30000 | € 8,30 |
| 20 | € 6,72150 | € 134,43 |
| 40 | € 6,40050 | € 256,02 |
| 60 | € 6,22000 | € 373,20 |
| 100 | € 5,99980 | € 599,98 |
| 260 | € 5,60877 | € 1 458,28 |
| 500 | € 5,35606 | € 2 678,03 |
| 1 000 | € 5,10071 | € 5 100,71 |
| Unit Price without VAT: | € 8,30000 |
|---|---|
| Unit Price with VAT: | € 10,12600 |


