U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-QP-1.5VCR3A(40)

DigiKey Part Number
H122968-ND
Manufacturer
Manufacturer Product Number
UM-QP-1.5VCR3A(40)
Description
CONN UMC PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
3 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-30°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
1.5D-2V, 1.5D-HQEV, 1.5D-QEV
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 7,28000€ 7,28
20€ 5,88450€ 117,69
40€ 5,60325€ 224,13
60€ 5,44500€ 326,70
100€ 5,25220€ 525,22
260€ 4,90992€ 1 276,58
500€ 4,68868€ 2 344,34
1 000€ 4,46511€ 4 465,11
Manufacturers Standard Package
Unit Price without VAT:€ 7,28000
Unit Price with VAT:€ 8,88160