
UM-QJ-1.5VCR3A(40) | |
|---|---|
DigiKey Part Number | H122961-ND |
Manufacturer | |
Manufacturer Product Number | UM-QJ-1.5VCR3A(40) |
Description | CONN UMC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,57000 | € 13,57 |
| 20 | € 10,98450 | € 219,69 |
| 40 | € 10,46025 | € 418,41 |
| 60 | € 10,16517 | € 609,91 |
| 100 | € 9,80560 | € 980,56 |
| 260 | € 9,16665 | € 2 383,33 |
| 500 | € 8,75382 | € 4 376,91 |
| 1 000 | € 8,33663 | € 8 336,63 |
| Unit Price without VAT: | € 13,57000 |
|---|---|
| Unit Price with VAT: | € 16,55540 |

