
TM5RC-1212(51) | |
|---|---|
DigiKey Part Number | TM5RC-1212(51)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RC-1212(51) |
Description | CONN MOD JACK 12P12C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 12p12c 90° Angle (Right) Unshielded |
EDA/CAD Models | TM5RC-1212(51) Models |
Category | Mounting Type Through Hole |
Manufacturer Hirose Electric Co Ltd | Orientation 90° Angle (Right) |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Obsolete | Features Board Lock |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 12p12c | Tab Direction Up |
Number of Ports 1 | Base Product Number |
Number of Rows 1 |

