
TJ50A-41S-U-CV(01) | |
|---|---|
DigiKey Part Number | 26-TJ50A-41S-U-CV(01)-ND |
Manufacturer | |
Manufacturer Product Number | TJ50A-41S-U-CV(01) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 5,43900 | € 54,39 |
| Unit Price without VAT: | € 5,43900 |
|---|---|
| Unit Price with VAT: | € 6,63558 |

