Image for TF31-4S-0.5SH(895) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF31-4S-0.5SH(895)

DigiKey Part Number
26-TF31-4S-0.5SH(895)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF31-4S-0.5SH(895)
Description
CONN FFC 4POS 0.50MM SMD
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Actuator Material
Liquid Crystal Polymer (LCP)
Part Status
Last Time Buy
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
4
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.069" (1.75mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,08730€ 543,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,08730
Unit Price with VAT:€ 1,32651